WJ Furse WBX4 technical specifications.
| Depth | 235mm |
| Height | 117mm |
| Material | PC, Metal |
| Width | 160mm |
| RoHS | Compliant |
Download the complete datasheet for WJ Furse WBX4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
