Sleeve 14AWG Copper Black 14mm
WKK Nederland B.V. Ce 025008 technical specifications.
| Type | Sleeve |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Operating Temperature | 105°C |
| Wire Size | 14AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for WKK Nederland B.V. Ce 025008 to view detailed technical specifications.
No datasheet is available for this part.