Lug Terminal 6AWG Copper 31.5mm
WKK Nederland B.V. PKK 160.06 technical specifications.
| Type | Lug Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Wire Size | 6AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for WKK Nederland B.V. PKK 160.06 to view detailed technical specifications.
No datasheet is available for this part.