Ring Tongue Terminal 14-16AWG Copper Blue 27mm
WKK Nederland B.V. R 8.4 b technical specifications.
| Type | Ring Tongue Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Operating Temperature | 75°C |
| Wire Size | 14-16AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for WKK Nederland B.V. R 8.4 b to view detailed technical specifications.
No datasheet is available for this part.