WLS 0402B103M160CT technical specifications.
| Capacitance | 10nF |
| Package/Case | 0402 |
| Dielectric | X5R |
| Lead Free | Lead Free |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for WLS 0402B103M160CT to view detailed technical specifications.
No datasheet is available for this part.