WLS 0402N220K500CT technical specifications.
| Capacitance | 22pF |
| Package/Case | 0402 |
| Dielectric | NP0 |
| Lead Free | Lead Free |
| Tolerance | 10% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for WLS 0402N220K500CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.