WLS 0603B223K250CT technical specifications.
| Capacitance | 22nF |
| Package/Case | 0603 |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for WLS 0603B223K250CT to view detailed technical specifications.
No datasheet is available for this part.