WLS 0603B224J250CT technical specifications.
| Capacitance | 220nF |
| Package/Case | 0603 |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Tolerance | 5% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for WLS 0603B224J250CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.