WLS 0603F473M500CT technical specifications.
| Capacitance | 47nF |
| Package/Case | 0603 |
| Dielectric | Y5V |
| Lead Free | Lead Free |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for WLS 0603F473M500CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.