WLS 0805F335Z100CT technical specifications.
| Capacitance | 3.3uF |
| Package/Case | 0805 |
| Dielectric | Y5V |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Tolerance | 80% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for WLS 0805F335Z100CT to view detailed technical specifications.
No datasheet is available for this part.