WLS 0805X226M6R3CT technical specifications.
| Capacitance | 22uF |
| Package/Case | 0805 |
| Dielectric | X5R |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for WLS 0805X226M6R3CT to view detailed technical specifications.
No datasheet is available for this part.