WLS 1206B105K500CT technical specifications.
| Capacitance | 1uF |
| Package/Case | 1206 |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for WLS 1206B105K500CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.