WLS 1206F225Z160CT technical specifications.
| Capacitance | 2.2uF |
| Package/Case | 1206 |
| Dielectric | Y5V |
| Lead Free | Lead Free |
| Tolerance | 80% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for WLS 1206F225Z160CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.