WLS 1206N470K500CT technical specifications.
| Capacitance | 47pF |
| Package/Case | 1206 |
| Lead Free | Lead Free |
| Tolerance | 10% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for WLS 1206N470K500CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.