WLS HH15N4R7B500LT technical specifications.
| Capacitance | 4.7pF |
| Package/Case | 0402 |
| Dielectric | NP0 |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for WLS HH15N4R7B500LT to view detailed technical specifications.
No datasheet is available for this part.