WLS HH18N150F500LT technical specifications.
| Capacitance | 15pF |
| Package/Case | 0603 |
| Dielectric | NP0 |
| Lead Free | Lead Free |
| Tolerance | 1% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for WLS HH18N150F500LT to view detailed technical specifications.
No datasheet is available for this part.