WLS WA04Y150JTL technical specifications.
| Package/Case | 0404 |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Resistance | 15R |
| Size Code | 0402 |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for WLS WA04Y150JTL to view detailed technical specifications.
No datasheet is available for this part.