WLS WA06X100JTL technical specifications.
| Lead Free | Lead Free |
| Resistance | 10R |
| Size Code | 0603 |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for WLS WA06X100JTL to view detailed technical specifications.
No datasheet is available for this part.