WLS WR04X1501FTL technical specifications.
| Package/Case | 0402 |
| Contact Material | Tin |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Size Code | 0402 |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for WLS WR04X1501FTL to view detailed technical specifications.
No datasheet is available for this part.