WLS WR04X332JTL technical specifications.
| Package/Case | 0402 |
| Contact Material | Tin |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Resistance | 3300R |
| Size Code | 0402 |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for WLS WR04X332JTL to view detailed technical specifications.
No datasheet is available for this part.