WLS WR12X000PTL technical specifications.
| Package/Case | 1206 |
| Contact Material | Tin |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Resistance | 0R |
| Size Code | 1206 |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for WLS WR12X000PTL to view detailed technical specifications.
No datasheet is available for this part.