WLS WW12XR100JTL technical specifications.
| Lead Free | Lead Free |
| Resistance | 100mR |
| Size Code | 1206 |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for WLS WW12XR100JTL to view detailed technical specifications.
No datasheet is available for this part.