WM Berg NRC-4 technical specifications.
| Type | Roller Clutch |
| Bore Diameter (Metric) | 6.35mm |
| Body Diameter (Metric) | 11.113mm |
| Body Diameter (Imperial) | 7/16in |
| Product Length (Metric) | 12.7mm |
| Product Length (Imperial) | 1/2in |
| Shaft Diameter (Metric) | 3.175|6.35|9.525|12.7|15.875|19.05mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for WM Berg NRC-4 to view detailed technical specifications.
No datasheet is available for this part.