Woer W-1-PT595PCSKIT technical specifications.
| Package/Case | 125 |
| Color | Clear |
| Material | Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS | Compliant |
Download the complete datasheet for Woer W-1-PT595PCSKIT to view detailed technical specifications.
No datasheet is available for this part.