
Wolf Safety Lamp H-141P technical specifications.
| Current Rating | 500mA |
| Mount | Base |
| MSCP | 2.94MSCP |
| Operating Supply Voltage | 4.8V |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 4.8V |
| RoHS | Not Compliant |
Download the complete datasheet for Wolf Safety Lamp H-141P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
