
WOLF SAFETY LAMP H-4DCA Torch, Primary Cell, Hand Lamp, 4-8V 0.5A Halogen Filament Bulb, 37LM, 5m
Wolf Safety Lamp H-4DCA technical specifications.
| Material | Thermoplastic |
| Operating Supply Voltage | 8V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Wolf Safety Lamp H-4DCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
