
Wolf Safety Lamp H-66 technical specifications.
| Capacity | 5ah |
| Chemistry/Technology | Lead Acid |
| Height | 140mm |
| Reach SVHC Compliant | No |
| Rechargeability | Rechargeable |
| Weight | 700g |
| Width | 130mm |
| RoHS | Compliant |
Download the complete datasheet for Wolf Safety Lamp H-66 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
