Wolf Safety Lamp M-201 technical specifications.
| Package/Case | 201 |
| Current Rating | 300mA |
| Reach SVHC Compliant | No |
| Voltage Rating | 2.3V |
| RoHS | Compliant |
Download the complete datasheet for Wolf Safety Lamp M-201 to view detailed technical specifications.
No datasheet is available for this part.