
WOLF SAFETY LAMP M-60 TORCH, MINI, LED, ZONE 0
Wolf Safety Lamp M-60 technical specifications.
| Color | Yellow |
| Head Diameter | 21.5mm |
| Outside Diameter | 21.5mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Wolf Safety Lamp M-60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
