
Wolf Safety Lamp TP-404P technical specifications.
| Current Rating | 700mA |
| Mount | Base |
| Operating Supply Voltage | 2.4V |
| Reach SVHC Compliant | No |
| Voltage Rating | 2.4V |
| RoHS | Compliant |
Download the complete datasheet for Wolf Safety Lamp TP-404P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
