Wolf Safety Lamp TR45 technical specifications.
| Color | Black |
| Head Diameter | 60mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| Weight | 0.35kg |
| RoHS | Compliant |
Download the complete datasheet for Wolf Safety Lamp TR45 to view detailed technical specifications.
No datasheet is available for this part.