Wolf Safety Lamp TS-24 technical specifications.
| Color | Yellow |
| Head Diameter | 60mm |
| Operating Supply Voltage | 1.5V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Wolf Safety Lamp TS-24 to view detailed technical specifications.
No datasheet is available for this part.