Wolk 380031 technical specifications.
| Color | White, Green |
| Height | 150mm |
| Material | FILM |
| Width | 150mm |
| RoHS | Compliant |
Download the complete datasheet for Wolk 380031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.