
Wolk Adhesive Film Green/White First Aid Sign, 150 x 150mm
Wolk 38005-7 technical specifications.
| Color | White, Green |
| Height | 150mm |
| Material | FILM |
| Width | 150mm |
| RoHS | Compliant |
Download the complete datasheet for Wolk 38005-7 to view detailed technical specifications.
No datasheet is available for this part.
