Woods Industries 2886 technical specifications.
| Contact Material | Steel |
| Dielectric Material | Teflon |
| Height | 2.25inch |
| Lead Free | Lead Free |
| Lead Length | 149mm |
| Length | 13inch |
| Material | Brass |
| Operating Supply Voltage | 45V |
| Reach SVHC Compliant | Yes |
| Weight | 2.062lb |
| Width | 5inch |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Woods Industries 2886 to view detailed technical specifications.
No datasheet is available for this part.