World Products 1.5KE6.8 technical specifications.
| Diameter | 5.3mm |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Min Breakdown Voltage | 6.12V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1mA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Pulse Current | 139A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 6.8V |
| RoHS | Compliant |
Download the complete datasheet for World Products 1.5KE6.8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.