World Products 1.5KE75CA technical specifications.
| Diameter | 5.3mm |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Min Breakdown Voltage | 71.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.6A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 64.1V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 7.5V |
| RoHS | Compliant |
Download the complete datasheet for World Products 1.5KE75CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.