
World Products 1N4936 technical specifications.
| Capacitance | 12pF |
| Current Rating | 1A |
| Element Configuration | Single |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5uA |
| Mount | Through Hole |
| Output Current | 1A |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| Reverse Recovery Time | 200ns |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for World Products 1N4936 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
