World Products 1N4936G technical specifications.
| Current Rating | 1A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5uA |
| Mount | Through Hole |
| Output Current | 1A |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Reverse Recovery Time | 200ns |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for World Products 1N4936G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.