World Products 5KP14A technical specifications.
| Diameter | 9.1mm |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Min Breakdown Voltage | 15.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Pulse Current | 215A |
| Peak Pulse Power | 5kW |
| Reverse Standoff Voltage | 14V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for World Products 5KP14A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.