The 5KP16CA TVS diode from World Products features a bidirectional design with a minimum breakdown voltage of 17.8V and a maximum reverse leakage current of 10uA. It can withstand a peak pulse power of 5kW and a peak pulse current of 192A. The diode is available in a 9.1mm diameter package with a length of 9.1mm, suitable for through hole mounting. It operates within a temperature range of -55°C to 175°C and is compliant with RoHS regulations.
World Products 5KP16CA technical specifications.
| Diameter | 9.1mm |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Min Breakdown Voltage | 17.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Pulse Current | 192A |
| Peak Pulse Power | 5kW |
| Reverse Standoff Voltage | 16V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for World Products 5KP16CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.