The World Products B240 fuse features a single element configuration with a current rating of 15A and a forward current of 2A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The fuse is designed for surface mount applications and has a lead length of 610mm. It is packaged in a bag and is lead free, meeting the requirements for Reach SVHC compliance.
World Products B240 technical specifications.
| Color | Black |
| Current Rating | 15A |
| Element Configuration | Single |
| Forward Current | 2A |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 610mm |
| Length | 610mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 500uA |
| Mount | Surface Mount |
| Packaging | Bag |
| Peak Non-Repetitive Surge Current | 50A |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 5kV |
| Wire/Cable Gauge | 18AWG |
| RoHS | Unconfirmed |
Download the complete datasheet for World Products B240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.