
World Products DF10S technical specifications.
| Capacitance | 25pF |
| Current Rating | 1.5A |
| Element Configuration | Single |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 10uA |
| Mount | Surface Mount |
| Output Current | 1.5A |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for World Products DF10S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
