
World Products FS2D technical specifications.
| Forward Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 50A |
| Reverse Recovery Time | 35ns |
| RoHS | Unconfirmed |
Download the complete datasheet for World Products FS2D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
