
World Products HD06 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Mount | Surface Mount |
| RoHS | Unconfirmed |
Download the complete datasheet for World Products HD06 to view detailed technical specifications.
No datasheet is available for this part.
