World Products KBP08G technical specifications.
| Capacitance | 20pF |
| Current Rating | 1.5A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 5uA |
| Mount | Through Hole |
| Output Current | 1.5A |
| Packaging | Bulk |
| DC Rated Voltage | 800V |
| RoHS | Not Compliant |
Download the complete datasheet for World Products KBP08G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.