
World Products LT2N7002 technical specifications.
| Continuous Drain Current (ID) | 300mA |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS | Unconfirmed |
Download the complete datasheet for World Products LT2N7002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.