World Products P6KE350 technical specifications.
| Package/Case | DO-15 |
| Diameter | 3.6mm |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 315V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Pulse Current | 1.2A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 284V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for World Products P6KE350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.