
World Products P6KE440CA technical specifications.
| Package/Case | DO-15 |
| Diameter | 3.56mm |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Min Breakdown Voltage | 418V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.04A |
| Peak Pulse Power | 600W |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 376V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 440V |
| RoHS | Compliant |
Download the complete datasheet for World Products P6KE440CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
