
World Products P6KE7.5CA technical specifications.
| Package/Case | DO-15 |
| Diameter | 3.6mm |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 7.13V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1mA |
| Mount | Through Hole |
| Packaging | Cut Tape |
| Peak Pulse Current | 53A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 6.4V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 7.5V |
| RoHS | Compliant |
Download the complete datasheet for World Products P6KE7.5CA to view detailed technical specifications.
No datasheet is available for this part.
